+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL.171

Wrench: rattle; 1/2"; with locking,with switch; 262mm

Manufacturer: FACOM

Manufacturer part number:
SL.171
TME Symbol:
FACOM-SL.171

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with locking, with switch
Length
262mm
Gross weight483.6 g
EAN code3148519339512
See other products in this category: Socket Wrenches FACOM,
*
SL.171
1 in TME stock
Net price for quantities from 1 pcs - 55.19 EURGross price for quantities from 1 pcs - 55.19 EUR
Net price for quantities from 3 pcs - 51.75 EURGross price for quantities from 3 pcs - 51.75 EUR
Net price for quantities from 5 pcs - 48.30 EURGross price for quantities from 5 pcs - 48.30 EUR
No. of pieces (Multiplicity: 1)