+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL.DBOX1PB

Wrench-set; 6-angles,socket spanner; 3/8"; DETECTION BOX; 21pcs.


Manufacturer: FACOM

Manufacturer part number:
SL.DBOX1PB
TME Symbol:
FACOM-SL.DBOX1PB

Specification

Manufacturer
FACOM
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 8mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 19mm, HEX 21mm, HEX 22mm, HEX 24mm, HEX 27mm, HEX 30mm, HEX 32mm
Holder socket size - inch
3/8"
Manufacturer series
DETECTION BOX
Quantity in set/package
21pcs.
Kit contents
  • 1/2" Cardan joint
  • 6-angles sockets
  • extender 1/2", 130mm long
  • extender 1/2", 250mm long
  • rattle
  • soft case
Gross weight3.9 kg
EAN code3148519047806
See other products in this category: Wrenches Sets FACOM,
See other products from this series.:
*
SL.DBOX1PB
0 in TME stock
Net price for quantities from 1 set - 236.16 EURGross price for quantities from 1 set - 236.16 EUR
Net price for quantities from 3 set - 220.02 EURGross price for quantities from 3 set - 220.02 EUR
Net price for quantities from 5 set - 205.36 EURGross price for quantities from 5 set - 205.36 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.