+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB1W-YW1B-V4E02-R

Control cassette; 22mm; YW; No.of butt: 1; mushroom; IP65; plastic


Manufacturer: IDEC

Manufacturer part number:
FB1W-YW1B-V4E02-R
TME Symbol:
FB1W-YW1B-V4E02R

Specification

Manufacturer
IDEC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
YW
Number of buttons
1
Button shape
mushroom
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC x2
Actuator colour
red
Button marking
arrows
Illumination
none
Number of positions
2
Stable positions number
2
Switches features
  • return by pulling
  • return by rotating
Gross weight227.2 g
Certificates
See other products in this category: Control Stations IDEC,
See other products from this series.:
*
FB1W-YW1B-V4E02-R
87 in TME stock
Net price for quantities from 1 pcs - 27.92 USDGross price for quantities from 1 pcs - 27.92 USD
Net price for quantities from 5 pcs - 26.05 USDGross price for quantities from 5 pcs - 26.05 USD
Net price for quantities from 10 pcs - 24.19 USDGross price for quantities from 10 pcs - 24.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.