+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC619103

Cable; 3m; male-female; PIN: 3


Manufacturer: CLIFF

Manufacturer part number:
FC619103
TME Symbol:
FC619103

Specification

Manufacturer
CLIFF
Type of connection cable
XLR - XLR
Cable length
3m
Kind of connector
male-female
Number of pins
3
Gross weight189.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables CLIFF,
*
FC619103
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.84 EURGross price for quantities from 1 pcs - 10.84 EUR
Net price for quantities from 10 pcs - 9.02 EURGross price for quantities from 10 pcs - 9.02 EUR
Net price for quantities from 25 pcs - 8.11 EURGross price for quantities from 25 pcs - 8.11 EUR
Net price for quantities from 50 pcs - 7.54 EURGross price for quantities from 50 pcs - 7.54 EUR
Net price for quantities from 100 pcs - 7.20 EURGross price for quantities from 100 pcs - 7.20 EUR