+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC619110

Cable; 10m; male-female; PIN: 3


Manufacturer: CLIFF

Manufacturer part number:
FC619110
TME Symbol:
FC619110

Specification

Manufacturer
CLIFF
Type of connection cable
XLR - XLR
Cable length
10m
Kind of connector
male-female
Number of pins
3
Gross weight483 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables CLIFF,
*
FC619110
0 in TME stock
Net price for quantities from 50 pcs - 14.09 USDGross price for quantities from 50 pcs - 14.09 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.