+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCA-2.5A

Fuse: fuse; ceramic; 2.5A; 250VAC; quick blow; 6.3x32mm; brass


Manufacturer: OPTIFUSE

Manufacturer part number:
FCA-2.5A
TME Symbol:
FCA-2.5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
2.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 120s
Contact material
brass
Energy I2t
5.192A2s
Contact plating
nickel plated
Gross weight2.615 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 6,3x32mm - Fast OPTIFUSE,
*
FCA-2.5A
56 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 20 pcs - 0.73 USDGross price for quantities from 20 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.