+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCA12077_IRIS

LED lens; round; plexiglass PMMA; transparent; 4÷10°; H: 27.1mm


Manufacturer: LEDIL

Manufacturer part number:
FCA12077_IRIS
TME Symbol:
FCA12077

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
IRIS
Application - series/manufacturer
H35C1 (LEMWA33), LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SAMSUNG, LED SEOUL, LUXEON H50-2, LUXEON Rebel, LUXEON Rebel ES, LUXEON SunPlus 35 Line, LUXEON T, LUXEON TX, LUXEON Z ES, OSLON Square CSSRM2/CSSRM3, OSLON Square EC, OSLON SSL 80, OSLON SSL 150, XHP35 HD, XHP35 HI, XP-L HD, XQ-E HD, XQ-E HI
Related items
LH351D, LH351Z, NCSxx19A, NVSW3x9A, NVSxx19A, NVSxx19B, NVSxx19C, NWSx229A, XP-E2, XP-E, XP-G2, XP-G3, XP-G, Z8Y22P
Viewing angle
4...10°
Mounting
adhesive tape, glue, screw
Body colour
black
Height
27.1mm
Diameter
38mm
Gross weight20.16 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
FCA12077_IRIS
49 in TME stock
Net price for quantities from 1 pcs - 5.29 EURGross price for quantities from 1 pcs - 5.29 EUR
Net price for quantities from 42 pcs - 4.22 EURGross price for quantities from 42 pcs - 4.22 EUR
Net price for quantities from 126 pcs - 3.97 EURGross price for quantities from 126 pcs - 3.97 EUR
Net price for quantities from 210 pcs - 3.70 EURGross price for quantities from 210 pcs - 3.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 42 pcs