+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCD-1A

Fuse: fuse; ceramic; 1A; 250VAC; quick blow; 5x20mm; FCD; brass; bulk


Manufacturer: OPTIFUSE

Manufacturer part number:
FCD-1A
TME Symbol:
FCD-1A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
1A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
FCD
Breaking capacity
35A / 250V AC, 10kA / 125V AC
Contact material
brass
Energy I2t
0.2019A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight1.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Fast OPTIFUSE,
See other products from this series.:
*
FCD-1A
4 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 30 pcs - 0.79 EURGross price for quantities from 30 pcs - 0.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs