+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDC6306P

Transistor: P-MOSFET x2; unipolar; -20V; -1.9A; 0.96W; SuperSOT-6


Manufacturer: ONSEMI

Manufacturer part number:
FDC6306P
TME Symbol:
FDC6306P

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-1.9A
Power dissipation
0.96W
Case
SuperSOT-6
Gate-source voltage
±8V
On-state resistance
0.27Ω
Mounting
SMD
Gate charge
4.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDC6306P
0 in TME stock
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 50 pcs - 0.36 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 250 pcs - 0.27 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 1500 pcs - 0.21 EURGross price for quantities from 1500 pcs - 0.21 EUR
Net price for quantities from 3000 pcs - 0.20 EURGross price for quantities from 3000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs