+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDC6320C

Transistor: N/P-MOSFET; unipolar; complementary pair; 25/-25V

Manufacturer: ONSEMI

Manufacturer part number:
FDC6320C
TME Symbol:
FDC6320C

Specification

Manufacturer
ONSEMI
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
25/-25V
Drain current
0.22/-0.12A
Power dissipation
0.9W
Case
SuperSOT-6
Gate-source voltage
±8V
On-state resistance
9/10Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDC6320C
0 in TME stock
Net price for quantities from 3000 pcs - 0.16 EURGross price for quantities from 3000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 3 000)