+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD12-03S4

Converter: DC/DC; 10W; Uin: 10÷36VDC; Uout: 3.3VDC; Iout: 3A; FDD12


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
FDD12-03S4
TME Symbol:
FDD12-03S4

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
10W
Input voltage
10...36V DC
Output voltage
3.3V DC
Output current
3A
Manufacturer series
FDD12
Body dimensions
50.8x50.8x12mm
Efficiency
78%
Operating temperature
-25...71°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Dimensions
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
FDD12-03S4
0 in TME stock
Net price for quantities from 300 pcs - 16.76 EURGross price for quantities from 300 pcs - 16.76 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.