+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD25-03S1

Converter: DC/DC; 20W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 6A; FDD25


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
FDD25-03S1
TME Symbol:
FDD25-03S1

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
20W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
6A
Manufacturer series
FDD25
Body dimensions
50.8x50.8x12mm
Efficiency
79%
Operating temperature
-25...71°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Dimensions
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
FDD25-03S1
0 in TME stock
Net price for quantities from 300 pcs - 19.10 USDGross price for quantities from 300 pcs - 19.10 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.