+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMA1027P

Transistor: P-MOSFET x2; unipolar; -20V; -3A; Idm: -6A; MicroFET


Manufacturer: ONSEMI

Manufacturer part number:
FDMA1027P
TME Symbol:
FDMA1027P

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-3A
Pulsed drain current
-6A
Case
MicroFET
Gate-source voltage
±8V
On-state resistance
0.24Ω
Mounting
SMD
Gate charge
6nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMA1027P
0 in TME stock
Net price for quantities from 1 pcs - 1.15 EURGross price for quantities from 1 pcs - 1.15 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.38 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 3000 pcs - 0.34 EURGross price for quantities from 3000 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.