+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMA2002NZ

Transistor: N-MOSFET x2; unipolar; 30V; 2.9A; Idm: 10A; 1.5W; ESD


Manufacturer: ONSEMI

Manufacturer part number:
FDMA2002NZ
TME Symbol:
FDMA2002NZ

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
2.9A
Pulsed drain current
10A
Power dissipation
1.5W
Case
MicroFET
Gate-source voltage
±12V
On-state resistance
268mΩ
Mounting
SMD
Gate charge
3nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMA2002NZ
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.