+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMC7200S

Transistor: N-MOSFET x2; unipolar; 30V; 18/13A; Idm: 40÷27A


Manufacturer: ONSEMI

Manufacturer part number:
FDMC7200S
TME Symbol:
FDMC7200S

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
18/13A
Pulsed drain current
40...27A
Power dissipation
1.9/2.9W
Case
Power33
Gate-source voltage
±20V
On-state resistance
30/13.1mΩ
Mounting
SMD
Gate charge
10/22nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMC7200S
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.