+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMC8200

Transistor: N-MOSFET x2; unipolar; 30/30V; 18/18A; 1.9/2.2W


Manufacturer: ONSEMI

Manufacturer part number:
FDMC8200
TME Symbol:
FDMC8200

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30/30V
Drain current
18/18A
Power dissipation
1.9/2.2W
Case
Power33
Gate-source voltage
±20/±20V
On-state resistance
32/13.5mΩ
Mounting
SMD
Gate charge
10/22nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMC8200
0 in TME stock
Net price for quantities from 1 pcs - 0.99 GBPGross price for quantities from 1 pcs - 0.99 GBP
Net price for quantities from 10 pcs - 0.62 GBPGross price for quantities from 10 pcs - 0.62 GBP
Net price for quantities from 100 pcs - 0.42 GBPGross price for quantities from 100 pcs - 0.42 GBP
Net price for quantities from 500 pcs - 0.32 GBPGross price for quantities from 500 pcs - 0.32 GBP
Net price for quantities from 1000 pcs - 0.30 GBPGross price for quantities from 1000 pcs - 0.30 GBP
Net price for quantities from 3000 pcs - 0.29 GBPGross price for quantities from 3000 pcs - 0.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.