+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS3604S

Transistor: N-MOSFET x2; unipolar; 30/30V; 30/40A; Idm: 40÷100A


Manufacturer: ONSEMI

Manufacturer part number:
FDMS3604S
TME Symbol:
FDMS3604S

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
30/30V
Drain current
30/40A
Pulsed drain current
40...100A
Power dissipation
2.2/2.5W
Case
PQFN8
Gate-source voltage
±20/±20V
On-state resistance
10.8/4mΩ
Mounting
SMD
Gate charge
29/66nC
Kind of package
reel, tape
Kind of channel
enhancement
Semiconductor structure
asymmetric
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMS3604S
0 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 1.70 EUR
Net price for quantities from 10 pcs - 1.08 EURGross price for quantities from 10 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.59 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.56 EURGross price for quantities from 1000 pcs - 0.56 EUR
Net price for quantities from 3000 pcs - 0.54 EURGross price for quantities from 3000 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.