+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS3669S

Transistor: N-MOSFET x2; unipolar; 30/30V; 24/60A; 2.2/2.5W


Manufacturer: ONSEMI

Manufacturer part number:
FDMS3669S
TME Symbol:
FDMS3669S

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30/30V
Drain current
24/60A
Power dissipation
2.2/2.5W
Case
Power56
Gate-source voltage
±20/±12V
On-state resistance
14.5/7.1mΩ
Mounting
SMD
Gate charge
24/34nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMS3669S
0 in TME stock
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.17 EUR
Net price for quantities from 10 pcs - 1.35 EURGross price for quantities from 10 pcs - 1.35 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 0.96 EUR
Net price for quantities from 300 pcs - 0.83 EURGross price for quantities from 300 pcs - 0.83 EUR
Net price for quantities from 350 pcs - 0.83 EURGross price for quantities from 350 pcs - 0.83 EUR
Net price for quantities from 500 pcs - 0.78 EURGross price for quantities from 500 pcs - 0.78 EUR
Net price for quantities from 1000 pcs - 0.73 EURGross price for quantities from 1000 pcs - 0.73 EUR
Net price for quantities from 3000 pcs - 0.67 EURGross price for quantities from 3000 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.