+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS7620S

Transistor: N-MOSFET x2; unipolar; 30/30V; 13/22A; 2.2/2.5W


Manufacturer: ONSEMI

Manufacturer part number:
FDMS7620S
TME Symbol:
FDMS7620S

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30/30V
Drain current
13/22A
Power dissipation
2.2/2.5W
Case
Power56
Gate-source voltage
±20/±20V
On-state resistance
30/15.1mΩ
Mounting
SMD
Gate charge
11/23nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMS7620S
0 in TME stock
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.06 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 100 pcs - 0.73 EURGross price for quantities from 100 pcs - 0.73 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.