+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS86310

Transistor: N-MOSFET; unipolar; 80V; 50A; Idm: 100A; 96W; Power56

Manufacturer: ONSEMI

Manufacturer part number:
FDMS86310
TME Symbol:
FDMS86310

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
80V
Drain current
50A
Pulsed drain current
100A
Power dissipation
96W
Case
Power56
Gate-source voltage
±20V
On-state resistance
7.2mΩ
Mounting
SMD
Gate charge
95nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS86310
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.32 USDGross price for quantities from 250 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)