+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDNM016.0080

Round cylinder; Piston diam: 16mm; Piston stroke: 80mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
FDNM016.0080
TME Symbol:
FDNM016.0080

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
round cylinder
Piston diameter
16mm
Piston stroke
80mm
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Application
compressed air
Tube material
stainless steel
Operating temperature
0...40°C
Pneumatic components features
mechanical amortization
Manufacturer series
Flowmatik
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FDNM016.0080
0 in TME stock
Net price for quantities from 1 pcs - 18.63 EURGross price for quantities from 1 pcs - 18.63 EUR
Net price for quantities from 5 pcs - 17.43 EURGross price for quantities from 5 pcs - 17.43 EUR
Net price for quantities from 10 pcs - 16.23 EURGross price for quantities from 10 pcs - 16.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.