+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PNEUMAT | |
Type of pneumatic module | round cylinder | |
Piston diameter | 25mm | |
Piston stroke | 50mm | |
Operating pressure | 1...10bar | |
Body material | aluminium | |
Seal material | NBR caoutchouc | |
Application | compressed air | |
Tube material | stainless steel | |
Operating temperature | 0...40°C | |
Pneumatic components features | mechanical amortization | |
Manufacturer series | Flowmatik |