+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDPC5030SG

Transistor: N-MOSFET x2; unipolar; 30V; 56/84A; 23/25W; PQFN8


Manufacturer: ONSEMI

Manufacturer part number:
FDPC5030SG
TME Symbol:
FDPC5030SG

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
56/84A
Power dissipation
23/25W
Case
PQFN8
Gate-source voltage
±20/±12V
On-state resistance
5/2.4mΩ
Mounting
SMD
Gate charge
17/39nC
Kind of package
reel, tape
Kind of channel
enhancement
Semiconductor structure
asymmetric
Gross weight0.109 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDPC5030SG
2983 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 3000 pcs - 0.69 USDGross price for quantities from 3000 pcs - 0.69 USD
Packaging method by the manufacturer:Reel = 3 000 pcs