+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS3890

Transistor: N-MOSFET x2; unipolar; 80V; 4.7A; Idm: 20A; 2W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS3890
TME Symbol:
FDS3890

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
80V
Drain current
4.7A
Pulsed drain current
20A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
82mΩ
Mounting
SMD
Gate charge
35nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDS3890
0 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.06 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.