+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | P-MOSFET x2 | |
Technology | PowerTrench® | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -6A | |
Power dissipation | 1.6W | |
Case | SO8 | |
Gate-source voltage | ±8V | |
On-state resistance | 48mΩ | |
Mounting | SMD | |
Gate charge | 31nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |