+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FEP30FP-E3/45

Diode: rectifying; THT; 300V; 15Ax2; Ifsm: 300A; TO247AD-3; tube

Manufacturer: VISHAY

Manufacturer part number:
FEP30FP-E3/45
TME Symbol:
FEP30FP-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
15A x2
Semiconductor structure
common cathode, double
Capacitance
175pF
Max. forward impulse current
0.3kA
Case
TO247AD-3
Kind of package
tube
Max. forward voltage
1.3V
Max. load current
30A
Leakage current
0.5mA
Reverse recovery time
50ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight6.184 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
FEP30FP-E3/45
118 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 3 pcs - 1.72 USDGross price for quantities from 3 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 30 pcs - 1.47 USDGross price for quantities from 30 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs