+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF-2

Quick mounting foot; black; polyetylene; A: 8mm; B: 20mm; C: 18mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FF-2
TME Symbol:
FF-2

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
8mm
B dimension
20mm
C dimension
18mm
E dimension
15.4mm
D dimension
10mm
Pin material
polypropylene
Wall thickness
1...2.5mm
Dimensions
Gross weight1.92 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FF-2
0 in TME stock
Net price for quantities from 10 pcs - 0.14 GBPGross price for quantities from 10 pcs - 0.14 GBP
Net price for quantities from 50 pcs - 0.11 GBPGross price for quantities from 50 pcs - 0.11 GBP
Net price for quantities from 200 pcs - 0.09 GBPGross price for quantities from 200 pcs - 0.09 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.07 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs