+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: DBK Technitherm
Manufacturer | DBK Technitherm | |
Type of heating element | blower | |
Version | heating | |
Manufacturer series | CIRRUS 40/2 | |
Heating capacity | 200W | |
Fan supply voltage | 24V AC, 24V DC | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Protection class | I | |
Inrush current max | 9A | |
Fan efficiency | 12.4m3/h | |
Body dimensions | 42x42x107mm | |
Mounting rail size | TS35 | |
Operating temperature | -10...70°C |