+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: LEMO
Manufacturer | LEMO | |
Type of connector | circular | |
Manufacturer series | 0B | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 5 | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Current rating | 6.5A | |
IP rating | IP50 | |
Locking system | external bayonet, push-pull | |
Cable external diameter | 4.1...5.2mm | |
Spatial orientation | straight | |
Wire cross-section | 0.34mm2 | |
Connector variant | for strain relief | |
Polarisation | G |