+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN1001M5X

IC: digital; differential,line driver,translator; LVDS; 3.6VDC


Manufacturer: ONSEMI

Manufacturer part number:
FIN1001M5X
TME Symbol:
FIN1001M5X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, line driver, translator
Technology
LVDS
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Number of channels
1
Kind of package
reel, tape
Supply voltage
  • 3.6V DC
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN1001M5X
5552 in TME stock
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.64 EURGross price for quantities from 25 pcs - 0.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs