+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-08+450

Plastic anchor; with screw; 4.5x50; FIX; 200pcs; 4.5mm


Manufacturer: KOELNER

Manufacturer part number:
FIX-08+450
TME Symbol:
FIX-08+450

Specification

Manufacturer
KOELNER
Type of mounting element
plastic anchor
Version
with screw
Length
50mm
Manufacturer series
FIX
Quantity in set/package
200pcs.
Diameter
4.5mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight834 g
EAN code5906675081922
See other products in this category: Screws KOELNER,
See other products from this series.:
*
FIX-08+450
0 in TME stock
Net price for quantities from 1 pcg - 8.05 USDGross price for quantities from 1 pcg - 8.05 USD
Net price for quantities from 6 pcg - 7.52 USDGross price for quantities from 6 pcg - 7.52 USD
Net price for quantities from 12 pcg - 7.25 USDGross price for quantities from 12 pcg - 7.25 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.