+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-10+660

Plastic anchor; with screw; 10x50; FIX; 100pcs; 10mm


Manufacturer: KOELNER

Manufacturer part number:
FIX-10+660
TME Symbol:
FIX-10+660

Specification

Manufacturer
KOELNER
Type of mounting element
plastic anchor
Version
with screw
Length
50mm
Manufacturer series
FIX
Quantity in set/package
100pcs.
Diameter
10mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight983 g
EAN code5906675082523
See other products in this category: Screws KOELNER,
See other products from this series.:
*
FIX-10+660
0 in TME stock
Net price for quantities from 1 pcg - 6.68 EURGross price for quantities from 1 pcg - 6.68 EUR
Net price for quantities from 6 pcg - 6.23 EURGross price for quantities from 6 pcg - 6.23 EUR
Net price for quantities from 12 pcg - 6.00 EURGross price for quantities from 12 pcg - 6.00 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.