+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-12/80

Plastic anchor; with screw; 12x60; FIX; 50pcs; 12mm

Manufacturer: KOELNER

Manufacturer part number:
FIX-12/80
TME Symbol:
FIX-12/80

Specification

Manufacturer
KOELNER
Type of mounting element
plastic anchor
Version
with screw
Length
60mm
Manufacturer series
FIX
Quantity in set/package
50pcs.
Diameter
12mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight1.436 kg
EAN code5906675161020
See other products in this category: Screws KOELNER,
See other products from this series.:
*
FIX-12/80
0 in TME stock
Net price for quantities from 1 pcg - 9.31 USDGross price for quantities from 1 pcg - 9.31 USD
Net price for quantities from 6 pcg - 8.69 USDGross price for quantities from 6 pcg - 8.69 USD
Net price for quantities from 12 pcg - 8.38 USDGross price for quantities from 12 pcg - 8.38 USD
No. of packages (Multiplicity: 1)