+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-3-30

Spacer sleeve; cylindrical; polyamide; L: 30mm; Øout: 5mm; -30÷85°C


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-3-30
TME Symbol:
FIX-3-30

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
30mm
Outside diameter
5mm
Internal diameter
3.2mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.37 g
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-3-30
4820 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs