+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-4-9

Spacer sleeve; cylindrical; polyamide; L: 9mm; Øout: 6.3mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-4-9
TME Symbol:
FIX-4-9

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
9mm
Outside diameter
6.3mm
Internal diameter
4.2mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.175 g
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-4-9
11540 in TME stock
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.05 GBP
Net price for quantities from 2000 pcs - 0.03 GBPGross price for quantities from 2000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 2 000 pcs