+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-ALACO-01

Cable clips; Øbundle : 6mm; W: 10.6mm; L: 16mm; H: 9.4mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-ALACO-01
TME Symbol:
FIX-ALACO-01

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
6mm
Width
10.6mm
Length
16mm
Holder material
aluminium
Height
9.4mm
Gross weight0.283 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-ALACO-01
3260 in TME stock
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 250 pcsBag = 500 pcs