+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-ALACO-02

Cable clips; Øbundle : 9.5mm; W: 16mm; L: 19mm; H: 14.9mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-ALACO-02
TME Symbol:
FIX-ALACO-02

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
9.5mm
Width
16mm
Length
19mm
Holder material
aluminium
Height
14.9mm
Gross weight0.778 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-ALACO-02
4670 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 250 pcsBag = 500 pcs