+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-AWC-1

Self-adhesive cable holder; Øbundle : 7.9÷10.3mm; polyamide

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-AWC-1
TME Symbol:
FIX-AWC-1

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
7.9...10.3mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
A dimension
24.8mm
B dimension
18.8mm
Dimensions
Gross weight2.455 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-AWC-1
1611 in TME stock
Net price for quantities from 5 pcs - 0.38 EURGross price for quantities from 5 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 250 pcs