+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-AWC-3

Self-adhesive cable holder; Øbundle : 14.7÷19.1mm; polyamide

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-AWC-3
TME Symbol:
FIX-AWC-3

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
14.7...19.1mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
A dimension
34.4mm
B dimension
18.8mm
Dimensions
Gross weight4.02 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-AWC-3
4659 in TME stock
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs