+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-1

Grommet; Ømount.hole: 4.8mm; Øhole: 3.2mm; rubber; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-1
TME Symbol:
FIX-GR-1

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
4.8mm
Hole diameter
3.2mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.6mm
Gross weight0.245 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-1
33159 in TME stock
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs