+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-46

Grommet; Ømount.hole: 6mm; Øhole: 3.5mm; rubber; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-46
TME Symbol:
FIX-GR-46

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
6mm
Hole diameter
3.5mm
Body material
rubber
Body colour
black
Panel thickness
max. 1mm
Gross weight0.212 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-46
9650 in TME stock
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs