+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-5

Grommet; Ømount.hole: 17.5mm; Øhole: 14.2mm; rubber; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-5
TME Symbol:
FIX-GR-5

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
17.5mm
Hole diameter
14.2mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.6mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.94 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-5
6280 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs