+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-68

Grommet; with bulkhead; Ømount.hole: 12.1mm; Øhole: 6mm; rubber

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-68
TME Symbol:
FIX-GR-68

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
12.1mm
Hole diameter
6mm
Body material
rubber
Body colour
black
Panel thickness
max. 3mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.62 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-68
50 in TME stock
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs