+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-70

Grommet; Ømount.hole: 4.52mm; Øhole: 1.5mm; rubber; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-70
TME Symbol:
FIX-GR-70

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
4.52mm
Hole diameter
1.5mm
Body material
rubber
Body colour
black
Panel thickness
max. 1mm
Gross weight0.111 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-70
9200 in TME stock
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs