+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-74

Grommet; Ømount.hole: 10.5mm; Øhole: 7.8mm; silicone; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-74
TME Symbol:
FIX-GR-74

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
10.5mm
Hole diameter
7.8mm
Body material
silicone
Body colour
black
Panel thickness
max. 2mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.882 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-74
1978 in TME stock
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs