+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-77

Grommet; Ømount.hole: 13.8mm; Øhole: 11.2mm; rubber; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-77
TME Symbol:
FIX-GR-77

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
13.8mm
Hole diameter
11.2mm
Body material
rubber
Body colour
black
Panel thickness
max. 2mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Gross weight1.174 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-77
7150 in TME stock
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs