+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LC5-7

LED lens; round; polycarbonate; transparent; 5mm; Front: convex


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LC5-7
TME Symbol:
FIX-LC5-7

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED lens
Shape
round
Material
polycarbonate
Colour
transparent
LED diameter
5mm
Front
convex
Panel cutout diameter
6.3mm
Panel thickness
max. 0.8mm
Flammability rating
UL94V-2
Length
4.1mm
Dimensions
Gross weight0.097 g
Certificates
See other products in this category: Lens FIX&FASTEN,
*
FIX-LC5-7
0 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs