+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-10

Spacer sleeve; LED; Øout: 5mm; ØLED: 5mm; L: 10mm; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-10
TME Symbol:
FIX-LED-10

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
5mm
LED diameter
5mm
Spacer length
10mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Mounting holes pitch
2.54mm
Kind of bulb
T1 3/4
Gross weight0.12 g
Certificates
See other products in this category: Spacers for LED FIX&FASTEN,
*
FIX-LED-10
34580 in TME stock
Net price for quantities from 50 pcs - 0.03 EURGross price for quantities from 50 pcs - 0.03 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 6000 pcs - 0.01 EURGross price for quantities from 6000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 2 000 pcs