+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-314

LED housing; 3mm; polyamide; angular; black; UL94V-2; H: 6.4mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-314
TME Symbol:
FIX-LED-314

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
3mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Flammability rating
UL94V-2
Number of diodes
1
Height
6.4mm
Width
4.1mm
Hole diameter
3.2mm
Mounting depth
1.8mm
Dimensions
Gross weight0.12 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED-314
11750 in TME stock
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 6000 pcs - 0.02 EURGross price for quantities from 6000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 2 000 pcs