+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED3-28

LED holder; 3mm; one-piece; black; UL94V-2; L: 4.8mm; polyamide

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED3-28
TME Symbol:
FIX-LED3-28

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED holder
LED diameter
3mm
Holder variant
one-piece
Colour
black
Panel cutout diameter
5.2mm
Flammability rating
UL94V-2
Length
4.8mm
Body material
polyamide
Gross weight0.14 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED3-28
1100 in TME stock
Net price for quantities from 10 pcs - 0.06 EURGross price for quantities from 10 pcs - 0.06 EUR
Net price for quantities from 50 pcs - 0.04 EURGross price for quantities from 50 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 000 pcs